-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0447640402-ND
|
DigiKey | CONN RCPT 4P 0.118 GOLD PCB R/A Min Qty: 1 Lead time: 25 Weeks Container: Tray |
2744 In Stock |
|
$1.8875 / $2.6800 | Buy Now |
DISTI #
0447640402
|
Avnet Americas | Conn Wire to Board RCP 4 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0447640402) RoHS: Not Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.5157 / $2.4283 | Buy Now |
DISTI #
MOL44764-0402
|
Heilind Electronics | MICRO-FIT (3.0) BMI RA HD 15AU 4CKT | Americas - 0 in Stock |
|
$1.8112 / $2.0830 | Buy Now |
DISTI #
44764-0402
|
TTI | Headers & Wire Housings R.A. RECPT 4P gold w/friction pegs RoHS: Compliant pbFree: Pb-Free Min Qty: 1960 Package Multiple: 1960 Container: Tray | Americas - 0 |
|
$1.8100 / $2.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0447640402
Molex
Buy Now
Datasheet
|
Compare Parts:
0447640402
Molex
Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |