Part Details for 0447640801 by Molex
Overview of 0447640801 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0447640801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1983-ND
|
DigiKey | CONN RCPT 8POS 0.118 TIN PCB R/A Min Qty: 1 Lead time: 12 Weeks Container: Tray |
201 In Stock |
|
$2.5263 / $4.3600 | Buy Now |
DISTI #
0447640801
|
Avnet Americas | Conn Wire to Board RCP 8 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0447640801) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.9262 / $3.0015 | Buy Now |
DISTI #
MOL44764-0801
|
Heilind Electronics | MICRO-FIT (3.0) BMI RA HDR/FE TIN 8 CKT | Americas - 0 in Stock |
|
$2.2388 / $2.5746 | Buy Now |
DISTI #
0447640801
|
Avnet Asia | Conn Wire to Board RCP 8 POS 3mm Solder RA Thru-Hole Tray (Alt: 0447640801) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0447640801
0447640801 CAD Models
0447640801 Part Data Attributes:
|
0447640801
Molex
Buy Now
Datasheet
|
Compare Parts:
0447640801
Molex
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0447640801
This table gives cross-reference parts and alternative options found for 0447640801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0447640801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSW-104-04-H-D | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 0447640801 vs BSW-104-04-H-D |
HM1C16D00L20EB | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | 0447640801 vs HM1C16D00L20EB |
76322-904 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 0447640801 vs 76322-904 |
90327-3408 | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 0447640801 vs 90327-3408 |
CLT-104-02-S-D-K | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0447640801 vs CLT-104-02-S-D-K |
61685-108 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 0447640801 vs 61685-108 |
71973-7504 | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0447640801 vs 71973-7504 |
71973-5604 | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0447640801 vs 71973-5604 |
86990-003LF | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0447640801 vs 86990-003LF |
HM1C16D00R10N9-SPELF | Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp and IDC Terminal, Receptacle, LEAD FREE | Amphenol FCi | 0447640801 vs HM1C16D00R10N9-SPELF |