Part Details for 0447692201 by Molex
Overview of 0447692201 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0447692201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0447692201-ND
|
DigiKey | CONN RCPT 22POS 0.118 TIN PCB Min Qty: 1440 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0504 | Buy Now |
DISTI #
0447692201
|
Avnet Americas | Conn Wire to Board RCP 22 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0447692201) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.9642 / $6.3508 | Buy Now |
DISTI #
MOL44769-2201
|
Heilind Electronics | MICRO-FIT BMI VERT HDR/FEM DR TIN 22CKT | Americas - 0 in Stock |
|
$4.8796 / $4.9524 | Buy Now |
DISTI #
0447692201
|
Avnet Americas | Conn Wire to Board RCP 22 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0447692201) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.9642 / $6.3508 | Buy Now |
DISTI #
0447692201
|
Avnet Americas | Conn Wire to Board RCP 22 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0447692201) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.9642 / $6.3508 | Buy Now |
Part Details for 0447692201
0447692201 CAD Models
0447692201 Part Data Attributes
|
0447692201
Molex
Buy Now
Datasheet
|
Compare Parts:
0447692201
Molex
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |