Part Details for 044802.5MR by Littelfuse Inc
Overview of 044802.5MR by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 044802.5MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5551
|
Newark | Fuse, Smd, 2.5A, V Fast Acting, Fuse Current:2.5A, Product Range:Nano2 448 Series, Voltage Rating Vac:125Vac, Voltage Rating V Dc:32Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Littelfuse 044802.5MR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 480 |
|
$0.8010 / $1.5600 | Buy Now |
DISTI #
58K7725
|
Newark | Fuse, Smd, 2.5A, Fast Acting, Fuse Current:2.5A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 448 Series, External Depth:2.69Mm Rohs Compliant: Yes |Littelfuse 044802.5MR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7850 | Buy Now |
DISTI #
F1649CT-ND
|
DigiKey | FUSE BRD MNT 2.5A 125VAC/VDC SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
497 In Stock |
|
$0.5899 / $1.5300 | Buy Now |
DISTI #
576-044802.5MR
|
Mouser Electronics | Surface Mount Fuses 125VAC 2.5A .02934ohms 448 NANO2 RoHS: Compliant | 629 |
|
$0.5950 / $1.3700 | Buy Now |
|
Future Electronics | 448 Series Very Fast-Acting 125 V 2.5 A 6.1 x 2.69 mm NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6250 / $0.6750 | Buy Now |
|
Future Electronics | 448 Series Very Fast-Acting 125 V 2.5 A 6.1 x 2.69 mm NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6250 / $0.6750 | Buy Now |
DISTI #
044802.5MR
|
TTI | Surface Mount Fuses 125VAC 2.5A .02934ohms 448 NANO2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5900 / $0.6140 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 2.5A 125VAC/VDC SMD | 0 |
|
$1.4351 / $1.5786 | RFQ |
Part Details for 044802.5MR
044802.5MR CAD Models
044802.5MR Part Data Attributes:
|
044802.5MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
044802.5MR
Littelfuse Inc
Electric Fuse, Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for 044802.5MR
This table gives cross-reference parts and alternative options found for 044802.5MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 044802.5MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR2/6125FA2.5A | FAST BLOW ELECTRIC FUSE, 2.5A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Eaton Bussmann | 044802.5MR vs TR2/6125FA2.5A |
045102.5NR | Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 044802.5MR vs 045102.5NR |
045102.5NRL | Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 044802.5MR vs 045102.5NRL |
045302.5MR | Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 044802.5MR vs 045302.5MR |
044802.5 | Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 044802.5MR vs 044802.5 |
045302.5MRL | Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 044802.5MR vs 045302.5MRL |
44802.5 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2.5A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 044802.5MR vs 44802.5 |
045102.5MR | Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 044802.5MR vs 045102.5MR |