Part Details for 044806.3NR by Littelfuse Inc
Overview of 044806.3NR by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 044806.3NR
044806.3NR CAD Models
044806.3NR Part Data Attributes
|
044806.3NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
044806.3NR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 50 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 12 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | END CAP |
Alternate Parts for 044806.3NR
This table gives cross-reference parts and alternative options found for 044806.3NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 044806.3NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
044806.3MR | Electric Fuse, Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 044806.3NR vs 044806.3MR |
045106.3NR | Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 044806.3NR vs 045106.3NR |
045306.3MR | Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 044806.3NR vs 045306.3MR |
045306.3MRL | Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 044806.3NR vs 045306.3MRL |
045306.3 | Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, LEAD FREE | Littelfuse Inc | 044806.3NR vs 045306.3 |
R45106.3MR | Electric Fuse, CHIP | Littelfuse Inc | 044806.3NR vs R45106.3MR |
045106.3MRSN | Electric Fuse, Very Fast Blow, 6.3A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 044806.3NR vs 045106.3MRSN |
045306.3NR | Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 044806.3NR vs 045306.3NR |
045106.3NRSN | Electric Fuse, Very Fast Blow, 6.3A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 044806.3NR vs 045106.3NRSN |
R45106.3 | Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, LEAD FREE | Littelfuse Inc | 044806.3NR vs R45106.3 |