-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9279
|
Newark | Fuse 125V Sb Nano2 Lead-Free 1A/ Tr Rohs Compliant: Yes |Littelfuse 0449001.MR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8210 / $1.0400 | Buy Now |
DISTI #
23T1519
|
Newark | Fuse, Smd, Slow Blow, 1A Rohs Compliant: Yes |Littelfuse 0449001.MR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2600 / $2.0800 | Buy Now |
DISTI #
F1657CT-ND
|
DigiKey | FUSE BRD MNT 1A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
2563 In Stock |
|
$0.8014 / $2.0400 | Buy Now |
DISTI #
576-0449001.MR
|
Mouser Electronics | Surface Mount Fuses 125VAC 1A .2516ohms 449 NANO2 RoHS: Compliant | 1498 |
|
$0.8090 / $1.9500 | Buy Now |
DISTI #
70519416
|
RS | 1A T Non-Resettable Surface Mount Fuse, 125 V | Littelfuse 0449001.MR RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0700 | RFQ |
|
Future Electronics | 449 Series Slo-Blo 125 V 1 A 6.1 x 2.69 x 2.69 mm Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 5000Reel |
|
$0.6400 / $0.6750 | Buy Now |
DISTI #
79374521
|
Verical | Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 6.1 X 2.69 X 2.69mm Ceramic T/R PSE/cULus Min Qty: 1000 Package Multiple: 1000 Date Code: 2414 | Americas - 1000 |
|
$0.9513 | Buy Now |
DISTI #
58804926
|
Verical | Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 6.1 X 2.69 X 2.69mm Ceramic T/R PSE/cULus Min Qty: 28 Package Multiple: 1 | Americas - 324 |
|
$0.9863 / $1.1375 | Buy Now |
DISTI #
51927389
|
Verical | Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 6.1 X 2.69 X 2.69mm Ceramic T/R PSE/cULus Min Qty: 75 Package Multiple: 1 Date Code: 2001 | Americas - 293 |
|
$1.0502 / $1.1453 | Buy Now |
DISTI #
77893874
|
Verical | Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 6.1 X 2.69 X 2.69mm Ceramic T/R PSE/cULus Min Qty: 34 Package Multiple: 1 | Americas - 130 |
|
$1.5970 / $2.3101 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0449001.MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0449001.MR
Littelfuse Inc
Electric Fuse, Slow Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |