Part Details for 0449004.MR by Littelfuse Inc
Overview of 0449004.MR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0449004.MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9282
|
Newark | Fuse, Smd, 4A, Time Delay, Fuse Current:4A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 Slo-Blo 449 Series, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Littelfuse 0449004.MR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0600 | Buy Now |
DISTI #
23T1525
|
Newark | Fuse, Smd, Slow Blow, 4A Rohs Compliant: Yes |Littelfuse 0449004.MR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0600 / $2.0800 | Buy Now |
DISTI #
F1660CT-ND
|
DigiKey | FUSE BRD MNT 4A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1512 In Stock |
|
$0.8094 / $2.0400 | Buy Now |
DISTI #
576-0449004.MR
|
Mouser Electronics | Surface Mount Fuses 125VAC 4A .0227ohms 449 NANO2 RoHS: Compliant | 1014 |
|
$0.8090 / $1.9500 | Buy Now |
|
Future Electronics | Surface Mount Fuses 125VAC 4A .0227ohms 449 NANO2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$0.7950 / $0.8550 | Buy Now |
|
CHIPMALL.COM LIMITED | 50A 4A SMD,6.1x2.7mm Fuses ROHS | 506 |
|
$0.9839 / $1.5380 | Buy Now |
DISTI #
1832078RL
|
element14 Asia-Pacific | FUSE, SMD, SLOW BLOW, 4A RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.0588 / $1.3161 | Buy Now |
DISTI #
1832078
|
element14 Asia-Pacific | FUSE, SMD, SLOW BLOW, 4A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0588 / $2.0146 | Buy Now |
DISTI #
1832078RL
|
Farnell | FUSE, SMD, SLOW BLOW, 4A RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$1.0824 / $1.1402 | Buy Now |
DISTI #
1832078
|
Farnell | FUSE, SMD, SLOW BLOW, 4A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.0824 / $1.6701 | Buy Now |
Part Details for 0449004.MR
0449004.MR CAD Models
0449004.MR Part Data Attributes
|
0449004.MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0449004.MR
Littelfuse Inc
Electric Fuse, Slow Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 40 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
Alternate Parts for 0449004.MR
This table gives cross-reference parts and alternative options found for 0449004.MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0449004.MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SET004 | Electric Fuse, Slow Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0449004.MR vs SET004 |