There are no models available for this part yet.
Overview of 044903.5MR by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 044903.5MR by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01P9286
|
Newark | Fuse, Smd, 3.5A, Time Delay, Fuse Current:3.5A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 Slo-Blo 449 Series, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Littelfuse 044903.5MR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9140 | Buy Now | |
DISTI #
18-044903.5MRCT-ND
|
DigiKey | FUSE BRD MNT 3.5A 125VAC/VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
848 In Stock |
|
$0.8014 / $1.8400 | Buy Now | |
DISTI #
576-044903.5MR
|
Mouser Electronics | Surface Mount Fuses 125VAC 3.5A .0261ohms 449 NANO2 RoHS: Compliant | 549 |
|
$0.8010 / $1.7500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8330 | Buy Now | ||
Ozdisan Elektronik | FUSE BRD MNT 3.5A 125VAC/VDC SMD | 0 |
|
$2.0093 / $2.2102 | RFQ |
CAD Models for 044903.5MR by Littelfuse Inc
Part Data Attributes for 044903.5MR by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Samacsys Manufacturer
|
LITTELFUSE
|
Blow Characteristic
|
SLOW
|
Body Breadth
|
2.69 mm
|
Body Height
|
2.69 mm
|
Body Length or Diameter
|
6.1 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
NANO
|
JESD-609 Code
|
e4
|
Joule Integral-Nom
|
32 J
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
3.5 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CUL; UL
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD
|
Terminal Shape
|
WRAPAROUND
|
Trip Time or Delay
|
0.002 s
|
Alternate Parts for 044903.5MR
This table gives cross-reference parts and alternative options found for 044903.5MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 044903.5MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR-31/2TR | Electric Fuse, Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole | Cooper Industries | 044903.5MR vs MCR-31/2TR |
MP005501 | Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410, | SPC Multicomp | 044903.5MR vs MP005501 |
SF-2410FP350W-2 | Fixed Resistor - Fusible, 0.022ohm, Surface Mount, 2410, CHIP | Bourns Inc | 044903.5MR vs SF-2410FP350W-2 |
SF-2410FP350T-2 | Electric Fuse, Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Bourns Inc | 044903.5MR vs SF-2410FP350T-2 |
27603.5 | Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole | Littelfuse Inc | 044903.5MR vs 27603.5 |
SEF3.50 | Electric Fuse, Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Conquer Electronics Co Ltd | 044903.5MR vs SEF3.50 |
MIMQF12.5V3.5 | Electric Fuse, Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, | Mersen Electrical Power | 044903.5MR vs MIMQF12.5V3.5 |
049103.5MRT1 | Electric Fuse, Very Fast Blow, 3.5A, PICO, | Littelfuse Inc | 044903.5MR vs 049103.5MRT1 |
CQ12LT3.50 | Electric Fuse, | Conquer Electronics Co Ltd | 044903.5MR vs CQ12LT3.50 |
045203.5NRSN | Electric Fuse | Littelfuse Inc | 044903.5MR vs 045203.5NRSN |