-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14605-ND
|
DigiKey | CONN HEADER VERT 4POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
2089 In Stock |
|
$1.0519 / $2.1400 | Buy Now |
DISTI #
0449140401
|
Avnet Americas | Conn Shrouded Header 4 POS 3mm Solder ST Through Hole - Trays (Alt: 0449140401) RoHS: Compliant Min Qty: 2232 Package Multiple: 2232 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.9671 | Buy Now |
DISTI #
MOL44914-0401
|
Heilind Electronics | MICROFIT 3.0 HDR VERT CPI 4 CKT 121 | Americas - 2096 in Stock3348 On Order |
|
$0.8425 / $0.8960 | Buy Now |
DISTI #
44914-0401
|
TTI | Headers & Wire Housings CPI VERT HDR 4P RoHS: Compliant pbFree: Pb-Free Min Qty: 31 Package Multiple: 31 Container: Tray |
Americas - 403 In Stock |
|
$0.9500 / $1.4500 | Buy Now |
DISTI #
MOL44914-0401
|
Interstate Connecting Components | MICROFIT 3.0 HDR VERT CPI 4 CKT 121 | 6291004 On Order |
|
$0.8425 / $0.8960 | Buy Now |
|
LCSC | 2 Tin 3mm Direct Insert Plugin Wire To Board Connector ROHS | 30 |
|
$1.8937 / $2.9212 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0449140401
Molex
Buy Now
Datasheet
|
Compare Parts:
0449140401
Molex
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | 43025-0400 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |