Part Details for 0449145602 by Molex
Overview of 0449145602 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0449145602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0449145602-ND
|
DigiKey | CONN HEADER VERT 6POS 3MM Min Qty: 1728 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7521 | Buy Now |
DISTI #
0449145602
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0449145602) RoHS: Compliant Min Qty: 1728 Package Multiple: 1728 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.5303 | Buy Now |
DISTI #
MOL44914-5602
|
Heilind Electronics | MICROFIT 3.0 HDR VERT CPI T 208 | Americas - 0 in Stock |
|
$1.3984 / $1.8494 | Buy Now |
Part Details for 0449145602
0449145602 CAD Models
0449145602 Part Data Attributes
|
0449145602
Molex
Buy Now
Datasheet
|
Compare Parts:
0449145602
Molex
Board Connector, 6 Contact(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 15u inch | |
Reference Standard | UL,CSA,TUV | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 6 |