Part Details for 0449146003 by Molex
Overview of 0449146003 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0449146003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0449146003-ND
|
DigiKey | CONN HEADER VERT 10POS 3MM Min Qty: 1224 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2647 | Buy Now |
DISTI #
0449146003
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0449146003) RoHS: Compliant Min Qty: 1224 Package Multiple: 1224 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.7531 | Buy Now |
DISTI #
MOL44914-6003
|
Heilind Electronics | MICROFIT 3.0 HDR VERT CPI 10 KT 228 | Americas - 0 in Stock918 On Order |
|
$3.2782 / $3.3272 | Buy Now |