Part Details for 0449146203 by Molex
Overview of 0449146203 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0449146203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20203-ND
|
DigiKey | CONN HEADER VERT 12POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
1018 In Stock |
|
$3.6217 / $6.2100 | Buy Now |
DISTI #
0449146203
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0449146203) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.0614 / $4.4586 | Buy Now |
DISTI #
MOL44914-6203
|
Heilind Electronics | MICROFIT 3.0 HDR VERT CPI 12C T 228 | Americas - 0 in Stock |
|
$3.7682 / $3.8245 | Buy Now |
DISTI #
44914-6203
|
TTI | Headers & Wire Housings MicroFit 3.0 Hdr Ver r Vert CPI 12ckt 228 RoHS: Compliant pbFree: Pb-Free Min Qty: 1008 Package Multiple: 1008 Container: Tray | Americas - 0 |
|
$3.2700 / $3.5800 | Buy Now |
DISTI #
000000000002298933
|
Sager | Headers & Wire Housings MICRO-FIT 3.0 HDR 02X06P VT Min Qty: 1 | 28 |
|
$3.5900 / $4.8900 | Buy Now |
DISTI #
0449146203
|
Avnet Asia | Conn Wire to Board HDR 12 POS 3mm Solder ST Thru-Hole Tray (Alt: 0449146203) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 8 Weeks, 6 Days | 0 |
|
RFQ |