Part Details for 0449146403 by Molex
Overview of 0449146403 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0449146403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0449146403-ND
|
DigiKey | CONN HEADER VERT 14POS 3MM Min Qty: 936 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.9597 | Buy Now |
DISTI #
0449146403
|
Avnet Americas | Conn Wire to Board HDR 14 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0449146403) RoHS: Compliant Min Qty: 936 Package Multiple: 936 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.4120 / $5.9701 | Buy Now |
DISTI #
V36:1790_06509777
|
Arrow Electronics | Conn Wire to Board HDR 14 POS 3mm Press Fit ST Top Entry Thru-Hole Micro-Fit 3.0 CPI Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2237 | Americas - 1639 |
|
$3.4200 / $5.0974 | Buy Now |
DISTI #
MOL44914-6403
|
Heilind Electronics | MICROFIT 3.0 HDR VERT CPI 14C T 228 | Americas - 0 in Stock |
|
$4.2537 / $5.1806 | Buy Now |
DISTI #
0449146403
|
Avnet Americas | Conn Wire to Board HDR 14 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0449146403) RoHS: Compliant Min Qty: 936 Package Multiple: 936 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.4120 / $5.9701 | Buy Now |
Part Details for 0449146403
0449146403 CAD Models
0449146403 Part Data Attributes:
|
0449146403
Molex
Buy Now
Datasheet
|
Compare Parts:
0449146403
Molex
MICROFIT 3.0 HDR VERT CPI 14CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |