Part Details for 0449146602 by Molex
Overview of 0449146602 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0449146602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0449146602-ND
|
DigiKey | CONN HEADER VERT 16POS 3MM Lead time: 26 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
0449146602
|
Avnet Americas | Conn Wire to Board HDR 16 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0449146602) RoHS: Compliant Min Qty: 792 Package Multiple: 792 Container: Tray | 0 |
|
RFQ |