Part Details for 044994-0000MF by ITT Interconnect Solutions
Overview of 044994-0000MF by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 044994-0000MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ9920
|
Newark | Connector |Itt Cannon 044994-0000MF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1100 / $11.9300 | Buy Now |
|
Onlinecomponents.com | Connector Accessory - Clamping Item |
5202 Partner Stock |
|
$10.5900 / $19.1000 | Buy Now |
DISTI #
65676105
|
Verical | Backshell 180° A Shell Size Chromate Over Cadmium RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 | Americas - 2441 |
|
$6.7100 / $7.9500 | Buy Now |
DISTI #
61913930
|
Verical | Backshell 180° A Shell Size Chromate Over Cadmium RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 | Americas - 320 |
|
$6.7100 / $7.9500 | Buy Now |
|
Quest Components | 4 |
|
$16.6261 / $17.8137 | Buy Now | |
DISTI #
M85049/48-2-1F
|
TTI | D-Sub MIL Spec Connectors DSUB DE ROUND C/C CAD Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 716 In Stock |
|
$9.4700 | Buy Now |
|
Master Electronics | Connector Accessory - Clamping Item |
5202 Partner Stock |
|
$10.5900 / $19.1000 | Buy Now |