Part Details for 0451.630NRL by Littelfuse Inc
Overview of 0451.630NRL by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0451.630NRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9298
|
Newark | Fuse 125V V/Fa Nano2 W/Au Caps Rohs.630A/ Tr Rohs Compliant: Yes |Littelfuse 0451.630NRL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6010 / $0.6370 | Buy Now |
DISTI #
0451.630NRL-ND
|
DigiKey | FUSE BRD MT 630MA 125VAC/VDC SMD Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5926 | Buy Now |
DISTI #
576-0451.630NRL
|
Mouser Electronics | Surface Mount Fuses 125VAC 0.63A .2022ohms 451 NANO2 RoHS: Compliant | 0 |
|
$0.6000 | Order Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 630MA 125VAC/VDC | 0 |
|
$1.3561 / $1.4917 | RFQ |
Part Details for 0451.630NRL
0451.630NRL CAD Models
0451.630NRL Part Data Attributes
|
0451.630NRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0451.630NRL
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.63 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0451.630NRL
This table gives cross-reference parts and alternative options found for 0451.630NRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0451.630NRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0453.630MRL | Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451.630NRL vs 0453.630MRL |
0451.630NR | Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0451.630NRL vs 0451.630NR |
0448.630NR | Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451.630NRL vs 0448.630NR |
0453.630NR | Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 0451.630NRL vs 0453.630NR |
R451.630MRL | Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451.630NRL vs R451.630MRL |
0453.630NRL | Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451.630NRL vs 0453.630NRL |
0453.630MR | Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 0451.630NRL vs 0453.630MR |