Part Details for 0451003.NRL by Littelfuse Inc
Overview of 0451003.NRL by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0451003.NRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4509
|
Newark | Fuse, Quick Blow, Smd, 3A Rohs Compliant: Yes |Littelfuse 0451003.NRL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3895 |
|
$0.9050 / $1.3500 | Buy Now |
DISTI #
01P9303
|
Newark | Fuse 125V V/Fa Nano2 W/Au Caps Rohs 3A/ Tr Rohs Compliant: Yes |Littelfuse 0451003.NRL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6010 / $0.6370 | Buy Now |
DISTI #
F7131CT-ND
|
DigiKey | FUSE BRD MNT 3A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4818 In Stock |
|
$0.5698 / $1.4600 | Buy Now |
DISTI #
576-0451003.NRL
|
Mouser Electronics | Surface Mount Fuses 125VAC 3A .0227ohms 451 NANO2 RoHS: Compliant | 899 |
|
$0.5690 / $1.4200 | Buy Now |
DISTI #
V72:2272_06409426
|
Arrow Electronics | Fuse Chip Very Fast Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2134 Container: Cut Strips | Americas - 5196 |
|
$0.5667 / $0.8946 | Buy Now |
DISTI #
V79:2366_26349594
|
Arrow Electronics | Fuse Chip Very Fast Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL Min Qty: 1 Package Multiple: 1 Date Code: 1639 | Americas - 1190 |
|
$0.4293 | Buy Now |
|
Future Electronics | Surface Mount Fuses 125VAC 3A .0227ohms 451 NANO2 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5600 / $0.5800 | Buy Now |
DISTI #
59862472
|
Verical | Fuse Chip Very Fast Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL Min Qty: 11 Package Multiple: 1 Date Code: 2134 | Americas - 5196 |
|
$0.5667 / $0.7942 | Buy Now |
DISTI #
58847931
|
Verical | Fuse Chip Very Fast Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL Min Qty: 67 Package Multiple: 1 | Americas - 4595 |
|
$0.4475 / $0.4675 | Buy Now |
DISTI #
60131520
|
Verical | Fuse Chip Very Fast Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL Min Qty: 14 Package Multiple: 1 Date Code: 1639 | Americas - 1190 |
|
$0.4293 | Buy Now |
Part Details for 0451003.NRL
0451003.NRL CAD Models
0451003.NRL Part Data Attributes
|
0451003.NRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0451003.NRL
Littelfuse Inc
Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0451003.NRL
This table gives cross-reference parts and alternative options found for 0451003.NRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0451003.NRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0453003.MR | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 0451003.NRL vs 0453003.MR |
0451003.MR | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0451003.NRL vs 0451003.MR |
0451003.MRL | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0451003.NRL vs 0451003.MRL |
0453003.NR | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 0451003.NRL vs 0453003.NR |
R451003.L | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451003.NRL vs R451003.L |
0451003.NR | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0451003.NRL vs 0451003.NR |
0453003.MRL | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451003.NRL vs 0453003.MRL |
0453003.NRL | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 0451003.NRL vs 0453003.NRL |
0448003. | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451003.NRL vs 0448003. |
0448003.MR | Electric Fuse, Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0451003.NRL vs 0448003.MR |