Part Details for 045101.5MR by Littelfuse Inc
Overview of 045101.5MR by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 045101.5MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3973 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 715 |
|
$0.2625 / $0.9375 | Buy Now |
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Quest Components | RESISTOR, FUSIBLE, OTHER, 0.063 ohm, SURFACE MOUNT | 7204 |
|
$0.2520 / $0.7200 | Buy Now |
|
Quest Components | RESISTOR, FUSIBLE, OTHER, 0.063 ohm, SURFACE MOUNT | 3178 |
|
$0.4200 / $1.2000 | Buy Now |
|
Quest Components | RESISTOR, FUSIBLE, OTHER, 0.063 ohm, SURFACE MOUNT | 1321 |
|
$0.4800 / $1.2000 | Buy Now |
|
Quest Components | RESISTOR, FUSIBLE, OTHER, 0.063 ohm, SURFACE MOUNT | 572 |
|
$0.3250 / $1.2500 | Buy Now |
|
Quest Components | RESISTOR, FUSIBLE, OTHER, 0.063 ohm, SURFACE MOUNT | 5828 |
|
$0.2970 / $1.3500 | Buy Now |
|
Quest Components | RESISTOR, FUSIBLE, OTHER, 0.063 ohm, SURFACE MOUNT | 3000 |
|
$0.4288 / $1.7150 | Buy Now |
|
Quest Components | RESISTOR, FUSIBLE, OTHER, 0.063 ohm, SURFACE MOUNT | 600 |
|
$0.4459 / $1.7150 | Buy Now |
Part Details for 045101.5MR
045101.5MR CAD Models
045101.5MR Part Data Attributes
|
045101.5MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
045101.5MR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
Alternate Parts for 045101.5MR
This table gives cross-reference parts and alternative options found for 045101.5MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 045101.5MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
045101.5NR | Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 045101.5MR vs 045101.5NR |
045101.5NRL | Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 045101.5MR vs 045101.5NRL |