Part Details for 0451012.NRL by Littelfuse Inc
Overview of 0451012.NRL by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0451012.NRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9311
|
Newark | Fuse 65V V/Fa Nano2 W/Au Caps Rohs 12A/ Tr Rohs Compliant: Yes |Littelfuse 0451012.NRL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9160 / $0.9880 | Buy Now |
DISTI #
0451012.NRL-ND
|
DigiKey | FUSE BRD MNT 12A 65VAC 65VDC SMD Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9033 | Buy Now |
DISTI #
576-0451012.NRL
|
Mouser Electronics | Surface Mount Fuses 65VAC 12A .0049ohms 451 NANO2 RoHS: Compliant | 0 |
|
$0.9260 | Order Now |
|
Future Electronics | Surface Mount Fuses Very Fast Acting 12A 65V RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.9100 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 12A 65VAC/VDC 2SMD | 0 |
|
$2.1516 / $2.3668 | RFQ |
Part Details for 0451012.NRL
0451012.NRL CAD Models
0451012.NRL Part Data Attributes:
|
0451012.NRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0451012.NRL
Littelfuse Inc
Electric Fuse, Very Fast Blow, 12A, 65VAC, 65VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 47 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Pre-arcing Time-Min | 20000 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 65 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CE; CSA; CUL; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0451012.NRL
This table gives cross-reference parts and alternative options found for 0451012.NRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0451012.NRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0448012.MR | Electric Fuse, Fast Blow, 12A, 65VAC, 65VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0451012.NRL vs 0448012.MR |
0453012.NRL | Electric Fuse, Very Fast Blow, 12A, 65VAC, 65VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451012.NRL vs 0453012.NRL |
0451012.MR | Electric Fuse, Very Fast Blow, 12A, 65VAC, 65VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0451012.NRL vs 0451012.MR |
0451012.MRL | Electric Fuse, Very Fast Blow, 12A, 65VAC, 65VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0451012.NRL vs 0451012.MRL |
0451012.NR | Electric Fuse, Very Fast Blow, 12A, 65VAC, 65VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0451012.NRL vs 0451012.NR |
0453012.MR | Electric Fuse, Very Fast Blow, 12A, 65VAC, 65VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 0451012.NRL vs 0453012.MR |