Part Details for 04513.15NR by Littelfuse Inc
Overview of 04513.15NR by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 04513.15NR
04513.15NR CAD Models
04513.15NR Part Data Attributes:
|
04513.15NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04513.15NR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 3.15A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
Alternate Parts for 04513.15NR
This table gives cross-reference parts and alternative options found for 04513.15NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04513.15NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4533.15 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.022A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, LEAD FREE | Littelfuse Inc | 04513.15NR vs 4533.15 |
04483.15MR | Electric Fuse, Fast Blow, 3.15A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 04513.15NR vs 04483.15MR |
04513.15MRL | Electric Fuse, Very Fast Blow, 3.15A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 04513.15NR vs 04513.15MRL |
04533.15 | Electric Fuse, Very Fast Blow, 0.022A, 125VAC, 125VDC, 50A (IR), Surface Mount, LEAD FREE | Littelfuse Inc | 04513.15NR vs 04533.15 |
04513.15MR | Electric Fuse, Very Fast Blow, 3.15A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 04513.15NR vs 04513.15MR |
04533.15NR | Electric Fuse, Very Fast Blow, 3.15A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 04513.15NR vs 04533.15NR |
04513.15NRL | Electric Fuse, Very Fast Blow, 3.15A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 04513.15NR vs 04513.15NRL |
R4513.15MRL | Electric Fuse, Very Fast Blow, 3.15A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 04513.15NR vs R4513.15MRL |