Part Details for 045138008010890+ by KYOCERA Corporation
Overview of 045138008010890+ by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 045138008010890+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PCB CONNECTOR | 1 |
|
$1.4625 | Buy Now |
|
Quest Components | PCB CONNECTOR (Also Known As: 04-5138-008-010-890+) | 1 |
|
$1.4625 | Buy Now |
Part Details for 045138008010890+
045138008010890+ CAD Models
045138008010890+ Part Data Attributes
|
045138008010890+
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
045138008010890+
KYOCERA Corporation
PCB Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |