Part Details for 0452.375MRSN by Futuretech Components
Results Overview of 0452.375MRSN by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0452.375MRSN Information
0452.375MRSN by Futuretech Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77317-804-52LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 52 Positions ,2.54mm (0.100in) Pitch, | |
| 70452-1309LF | Amphenol Communications Solutions | 4 Row Signal Header, 120 Position, Straight, Press-Fit, Wide body | |
| 70452-2309LF | Amphenol Communications Solutions | 4 Row Signal Header, 120 Position, Straight, Press-Fit, Wide body |
Price & Stock for 0452.375MRSN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 5000 |
|
RFQ |