Part Details for 0452.750L by Littelfuse Inc
Overview of 0452.750L by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0452.750L
0452.750L CAD Models
0452.750L Part Data Attributes:
|
0452.750L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0452.750L
Littelfuse Inc
Electric Fuse, Slow Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 50 | |
Blow Characteristic | SLOW | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | END CAP |
Alternate Parts for 0452.750L
This table gives cross-reference parts and alternative options found for 0452.750L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0452.750L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R452.750 | Electric Fuse, Slow Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | 0452.750L vs R452.750 |
R452.750MRL | Electric Fuse, Slow Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0452.750L vs R452.750MRL |
R452.750MR | Electric Fuse, Slow Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | 0452.750L vs R452.750MR |
0452.750NR | Electric Fuse, Time Lag Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0452.750L vs 0452.750NR |
0452.750MR | Electric Fuse, Time Lag Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0452.750L vs 0452.750MR |
R452.750NR | Electric Fuse, Slow Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | 0452.750L vs R452.750NR |