-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4264
|
Newark | Fuse 125V Sb Nano2 Sn-Dip Rohs 2A/ Tr |Littelfuse 0452002.MRSN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7280 / $0.9210 | Buy Now |
DISTI #
F11415CT-ND
|
DigiKey | FUSE BRD MNT 2A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
851 In Stock |
|
$0.7172 / $1.8100 | Buy Now |
DISTI #
576-0452002.MRSN
|
Mouser Electronics | Surface Mount Fuses 125VAC 2A .0625ohms 452 NANO2 RoHS: Compliant | 1559 |
|
$0.7100 / $1.4500 | Buy Now |
|
Quest Components | 766 |
|
$0.8382 / $2.0320 | Buy Now | |
DISTI #
0452002.MRSN
|
TTI | Surface Mount Fuses 125VAC 2A .0625ohms 452 NANO2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7100 / $0.7240 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MOUNT 2A 125VAC 2SMD | 0 |
|
$1.7118 / $1.8830 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0452002.MRSN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0452002.MRSN
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
Joule Integral-Nom | 8 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; PSE; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
This table gives cross-reference parts and alternative options found for 0452002.MRSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0452002.MRSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0454002.MRSN | Electric Fuse | Littelfuse Inc | 0452002.MRSN vs 0454002.MRSN |
0452002.NRSN | Electric Fuse | Littelfuse Inc | 0452002.MRSN vs 0452002.NRSN |