-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4516
|
Newark | Fuse, Antisurge, Smd, 2A, Fuse Current:2A, Product Range:-, Voltage Rating Vac:125Vac, Voltage Rating V Dc:125Vdc, Blow Characteristic:Time Delay, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0452002.NRL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2505 |
|
$1.2000 / $1.7900 | Buy Now |
DISTI #
01P9322
|
Newark | Fuse, Smd, 2A, Time Delay, Fuse Current:2A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 Slo-Blo 452 Series, Smd Fuse Type:Brick Fuse Rohs Compliant: Yes |Littelfuse 0452002.NRL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7830 / $0.8440 | Buy Now |
DISTI #
80Y5000
|
Newark | Fuse, Smd, 2A, Time Delay, Fuse Current:2A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125V, Voltage Rating Vdc:125V, Fuse Case Style:2410 (6125 Metric), Product Range:Nano2 Slo-Blo 452 Series, Breaking Capacity Current Ac:50Arohs Compliant: Yes |Littelfuse 0452002.NRL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8790 | Buy Now |
DISTI #
94X3254
|
Newark | Fuse, Antisurge, Smd, 2A, Full Reel, Fuse Current:2A, Product Range:-, Voltage Rating Vac:125Vac, Voltage Rating V Dc:125Vdc, Blow Characteristic:Time Delay, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Breaking Capacity Rohs Compliant: Yes |Littelfuse 0452002.NRL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9490 | Buy Now |
DISTI #
F1859CT-ND
|
DigiKey | FUSE BRD MNT 2A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9100 In Stock |
|
$0.7721 / $1.9500 | Buy Now |
DISTI #
576-0452002.NRL
|
Mouser Electronics | Surface Mount Fuses 125VAC 2A .0625ohms 452 NANO2 RoHS: Compliant | 3499 |
|
$0.7730 / $1.8200 | Buy Now |
|
Future Electronics | 452 Series Slo-Blo 125 V 2 A 6.1 x 2.69 x 2.69 mm Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7450 / $0.7950 | Buy Now |
DISTI #
0452002.NRL
|
TTI | Surface Mount Fuses 125VAC 2A .0625ohms 452 NANO2 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.7600 / $0.8100 | Buy Now |
|
Chips Pulse Industry Limited | 50A Board Mount (Cartridge Style Excluded) 2A SMD Fuses ROHS Purchase Online, Ship Immediately | 12 |
|
$4.2626 / $5.4839 | Buy Now |
DISTI #
9922369
|
element14 Asia-Pacific | FUSE, ANTISURGE, SMD, 2A RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3594 |
|
$1.2256 / $1.8347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0452002.NRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0452002.NRL
Littelfuse Inc
Electric Fuse, Slow Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 8 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; PSE; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
This table gives cross-reference parts and alternative options found for 0452002.NRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0452002.NRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0452002.MRL | Electric Fuse, Slow Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0452002.NRL vs 0452002.MRL |
R452002.NR | Electric Fuse, Slow Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | 0452002.NRL vs R452002.NR |
R452002.MRL | Electric Fuse, Slow Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0452002.NRL vs R452002.MRL |
R452002. | Electric Fuse, Slow Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | 0452002.NRL vs R452002. |