-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1038
|
Newark | Smd Fuse, Slow Blow, 5A, 125Vac, Fuse Current:5A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 Slo-Blo 452 Series Rohs Compliant: Yes |Littelfuse 0452005.NRL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4852 |
|
$0.7200 | Buy Now |
DISTI #
01P9326
|
Newark | Smd Fuse, Slow Blow, 5A, 125Vac, Fuse Current:5A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 Slo-Blo 452 Series Rohs Compliant: Yes |Littelfuse 0452005.NRL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7830 / $0.8440 | Buy Now |
DISTI #
98K4519
|
Newark | Fuse, Antisurge, Smd, 5A, Fuse Current:5A, Product Range:Nano2 Series, Voltage Rating Vac:125Vac, Voltage Rating V Dc:32Vdc, Blow Characteristic:Time Delay, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Breaking Capacity Rohs Compliant: Yes |Littelfuse 0452005.NRL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2300 / $1.8400 | Buy Now |
DISTI #
F1862CT-ND
|
DigiKey | FUSE BRD MNT 5A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3297 In Stock |
|
$0.7645 / $1.9500 | Buy Now |
DISTI #
576-0452005.NRL
|
Mouser Electronics | Surface Mount Fuses 125VAC 5A .0136ohms 452 NANO2 RoHS: Compliant | 2029 |
|
$0.7640 / $1.6700 | Buy Now |
DISTI #
70519378
|
RS | Fuse, 5A T Non-Resettable, Surface Mount, 125 V ac | Littelfuse 0452005.NRL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1655 |
|
$0.3000 | Buy Now |
|
Future Electronics | 452 Series Slo-Blo 125V 5 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 45000Reel |
|
$0.7500 / $0.7800 | Buy Now |
|
Bristol Electronics | 1991 |
|
RFQ | ||
DISTI #
0452005.NRL
|
TME | Fuse: fuse, time-lag, 5A, 125VAC, 125V, 125VDC, SMD, ceramic, 452 Min Qty: 5000 | 0 |
|
$1.6500 | RFQ |
DISTI #
C1S425200626515
|
Chip1Stop | Fuse Chip Slow Blow Acting 5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL RoHS: Compliant pbFree: No Container: Cut Tape | 4200 |
|
$0.5430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0452005.NRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0452005.NRL
Littelfuse Inc
Electric Fuse, Slow Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 53 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; PSE; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
This table gives cross-reference parts and alternative options found for 0452005.NRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0452005.NRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0452005.NRSN | Electric Fuse | Littelfuse Inc | 0452005.NRL vs 0452005.NRSN |
R452005. | Electric Fuse, Slow Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | 0452005.NRL vs R452005. |
0452005.L | Electric Fuse, Slow Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0452005.NRL vs 0452005.L |
0452005. | Electric Fuse, Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 0452005.NRL vs 0452005. |
R452005.NR | Electric Fuse, Slow Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | 0452005.NRL vs R452005.NR |
R452005.MRL | Electric Fuse, Slow Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0452005.NRL vs R452005.MRL |
0452005.NR | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0452005.NRL vs 0452005.NR |