Part Details for 0452008.MRSN by Littelfuse Inc
Overview of 0452008.MRSN by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0452008.MRSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4269
|
Newark | Fuse 75V Sb Nano2 Sn-Dip Rohs 8A/ Tr |Littelfuse 0452008.MRSN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9360 / $1.1900 | Buy Now |
DISTI #
18-0452008.MRSNCT-ND
|
DigiKey | FUSE BOARD MOUNT 8A 72VAC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
918 In Stock |
|
$0.9135 / $2.0900 | Buy Now |
DISTI #
576-0452008.MRSN
|
Mouser Electronics | Surface Mount Fuses 72VAC 8A .0088ohms 452 NANO2 RoHS: Compliant | 9 |
|
$0.9130 / $1.8700 | Buy Now |
|
Future Electronics | 452 Series Slo-Blo 8 A 75 VAC 2.69 x 6.1 mm Square End NANO2 Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8950 / $0.9600 | Buy Now |
DISTI #
65057525
|
Verical | Fuse Chip Slow Blow Acting 8A 75V SMD Solder Pad 2410 Ceramic T/R CSA/cULus Min Qty: 7 Package Multiple: 1 Date Code: 2216 | Americas - 10000 |
|
$0.8912 | Buy Now |
DISTI #
0452008.MRSN
|
TTI | Surface Mount Fuses 72VAC 8A .0088ohms 452 NANO2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9100 | Buy Now |
DISTI #
C1S425201981844
|
Chip1Stop | Fuses | 10000 |
|
$1.3400 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MOUNT 8A 72VAC 2SMD | 0 |
|
$2.2916 / $2.5208 | RFQ |
Part Details for 0452008.MRSN
0452008.MRSN CAD Models
0452008.MRSN Part Data Attributes
|
0452008.MRSN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0452008.MRSN
Littelfuse Inc
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 75 VDC: 100 A | |
Blow Characteristic | SLOW | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
Joule Integral-Nom | 137 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 72 V | |
Rated Voltage(DC) | 75 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
Alternate Parts for 0452008.MRSN
This table gives cross-reference parts and alternative options found for 0452008.MRSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0452008.MRSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0452008.MRL | Electric Fuse, Slow Blow, 8A, 72VAC, 60VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0452008.MRSN vs 0452008.MRL |