Part Details for 0452800801 by Molex
Overview of 0452800801 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0452800801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20207-ND
|
DigiKey | CONN HEADER VERT 8POS 3MM Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5517 / $4.4000 | Buy Now |
DISTI #
0452800801
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0452800801) RoHS: Compliant Min Qty: 714 Package Multiple: 714 Lead time: 14 Weeks, 0 Days Container: Tray | 714 Factory Stock |
|
$1.7127 / $2.9969 | Buy Now |
DISTI #
MOL45280-0801
|
Heilind Electronics | MICROFIT 3.0 HEADER VERT CPI CKT 121 | Americas - 0 in Stock |
|
$1.8845 / $2.6006 | Buy Now |
Part Details for 0452800801
0452800801 CAD Models
0452800801 Part Data Attributes
|
0452800801
Molex
Buy Now
Datasheet
|
Compare Parts:
0452800801
Molex
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0452800801
This table gives cross-reference parts and alternative options found for 0452800801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0452800801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172260-1 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | TE Connectivity | 0452800801 vs 172260-1 |
44432-0805 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 0452800801 vs 44432-0805 |