Part Details for 0452800852 by Molex
Overview of 0452800852 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0452800852
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23290-ND
|
DigiKey | CONN HEADER VERT 8POS 3MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2659 In Stock |
|
$2.3102 / $3.9800 | Buy Now |
DISTI #
0452800852
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0452800852) RoHS: Compliant Min Qty: 714 Package Multiple: 714 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.1399 / $3.7443 | Buy Now |
DISTI #
MOL45280-0852
|
Heilind Electronics | MICROFIT 3.0 HEADER VERT CPI 8 | Americas - 0 in Stock |
|
$2.3545 / $3.2491 | Buy Now |
Part Details for 0452800852
0452800852 CAD Models
0452800852 Part Data Attributes
|
0452800852
Molex
Buy Now
Datasheet
|
Compare Parts:
0452800852
Molex
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0452800852
This table gives cross-reference parts and alternative options found for 0452800852. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0452800852, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172260-1 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | TE Connectivity | 0452800852 vs 172260-1 |
44432-0805 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 0452800852 vs 44432-0805 |