There are no models available for this part yet.
Overview of 045281-0001 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 045281-0001 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port | 0 |
|
$96.4400 / $257.3900 | Buy Now | ||
DISTI #
MS3106F32-1P
|
TTI | Circular MIL Spec Connector ER 5C 3#12 2#0 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 165 In Stock |
|
$98.4100 / $219.0500 | Buy Now | |
Master Electronics | Conn Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port | 0 |
|
$96.4400 / $257.3900 | Buy Now |