Part Details for 045281-0054 by ITT Interconnect Solutions
Overview of 045281-0054 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-471MEB | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2005-471MEC | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2005-471ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 045281-0054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port |
5 In Stock |
|
$91.4000 / $109.6700 | Buy Now |
DISTI #
MS3106F32-17S
|
TTI | Circular MIL Spec Connector ER 4C 4#4 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 145 In Stock |
|
$88.8300 / $119.1300 | Buy Now |
DISTI #
045281-0054
|
Avnet Abacus | (Alt: 045281-0054) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port |
5 In Stock |
|
$91.4000 / $109.6700 | Buy Now |
Part Details for 045281-0054
045281-0054 CAD Models
045281-0054 Part Data Attributes
|
045281-0054
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
045281-0054
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |