Part Details for 0453.250NRSN by Littelfuse Inc
Overview of 0453.250NRSN by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for 0453.250NRSN
0453.250NRSN CAD Models
0453.250NRSN Part Data Attributes:
|
0453.250NRSN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0453.250NRSN
Littelfuse Inc
ELECTRIC FUSE, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0453.250NRSN
This table gives cross-reference parts and alternative options found for 0453.250NRSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0453.250NRSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SET.250 | Electric Fuse, Slow Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0453.250NRSN vs SET.250 |
157000.0,25GT | Electric Fuse, Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410, | SIBA Fuses | 0453.250NRSN vs 157000.0,25GT |
0437.250WR | Electric Fuse, Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0453.250NRSN vs 0437.250WR |
SEF.250 | Electric Fuse, Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0453.250NRSN vs SEF.250 |
04910.250NRT1 | Electric Fuse | Littelfuse Inc | 0453.250NRSN vs 04910.250NRT1 |
04910.250MAT1HF | Electric Fuse | Littelfuse Inc | 0453.250NRSN vs 04910.250MAT1HF |
0253.250HR | Electric Fuse | Littelfuse Inc | 0453.250NRSN vs 0253.250HR |
MCR-1/4BK | Electric Fuse, Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole | Cooper Industries | 0453.250NRSN vs MCR-1/4BK |
04910.250NAT1 | Electric Fuse | Littelfuse Inc | 0453.250NRSN vs 04910.250NAT1 |
04910.250MRT1HF | Electric Fuse | Littelfuse Inc | 0453.250NRSN vs 04910.250MRT1HF |