Part Details for 0453.250MR by Littelfuse Inc
Overview of 0453.250MR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0453.250MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC8724
|
Newark | Fuse, 125V, Very Fast, Nano2, 250Ma Rohs Compliant: Yes |Littelfuse 0453.250MR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1730 |
|
$0.9070 / $1.4900 | Buy Now |
DISTI #
83H0689
|
Newark | Surface Mount Fuse, Full Reel, Fuse Current:250Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 453 Series, Reel Quantity:1000 Rohs Compliant: Yes |Littelfuse 0453.250MR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6020 / $0.7830 | Buy Now |
DISTI #
F5688CT-ND
|
DigiKey | FUSE BRD MT 250MA 125VAC/VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
985 In Stock |
|
$0.5708 / $1.4600 | Buy Now |
DISTI #
576-0453.250MR
|
Mouser Electronics | Surface Mount Fuses 125VAC 0.25A .5765ohms 453 NANO2 RoHS: Compliant | 1412 |
|
$0.5700 / $1.4200 | Buy Now |
|
Future Electronics | 453 Series Very Fast-Acting 125 V 0.25 A 6.1 x 2.69 mm NANO2® Subminiature Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 5000Reel |
|
$0.5900 / $0.6350 | Buy Now |
DISTI #
0453.250MR
|
TTI | Surface Mount Fuses 125VAC 0.25A .5765ohms 453 NANO2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5650 / $0.6120 | Buy Now |
DISTI #
0453.250MR
|
TME | Fuse: fuse, ultra rapid, 250mA, 125VAC, 125V, 125VDC, SMD, ceramic Min Qty: 1 | 591 |
|
$0.8100 / $1.4200 | Buy Now |
|
CHIPMALL.COM LIMITED | 50A SMD Fuse 250mA 125V 125V SMD,6.1x2.7mm Fuses ROHS | 200 |
|
$0.2163 / $0.2264 | Buy Now |
DISTI #
1707533
|
element14 Asia-Pacific | FUSE, 125V, VERY FAST, NANO2, 250MA RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1730 |
|
$0.7412 / $1.4604 | Buy Now |
DISTI #
1707533RL
|
element14 Asia-Pacific | FUSE, 125V, VERY FAST, NANO2, 250MA RoHS: Compliant Min Qty: 100 Container: Reel | 1730 |
|
$0.7412 / $0.9320 | Buy Now |
Part Details for 0453.250MR
0453.250MR CAD Models
0453.250MR Part Data Attributes
|
0453.250MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0453.250MR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for 0453.250MR
This table gives cross-reference parts and alternative options found for 0453.250MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0453.250MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0451.250MR | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0453.250MR vs 0451.250MR |
0448.250 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0453.250MR vs 0448.250 |
0453.250 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, LEAD FREE | Littelfuse Inc | 0453.250MR vs 0453.250 |
0453.250MRL | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0453.250MR vs 0453.250MRL |
0453.250NRL | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0453.250MR vs 0453.250NRL |
453.25 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.25A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, LEAD FREE | Littelfuse Inc | 0453.250MR vs 453.25 |
R451.250L | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0453.250MR vs R451.250L |