-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X4570
|
Newark | Surface Mount Fuse, Full Reel, Fuse Current:2A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 453 Series, Reel Quantity:1000 Rohs Compliant: Yes |Littelfuse 0453002.MR Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.5320 | Buy Now |
DISTI #
12J3685
|
Newark | Surface Mount Fuse, Fuse Current:2A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 453 Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0453002.MR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2583 |
|
$0.6960 / $0.8220 | Buy Now |
DISTI #
F3338CT-ND
|
DigiKey | FUSE BRD MNT 2A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3176 In Stock |
|
$0.5708 / $1.4600 | Buy Now |
DISTI #
576-0453002.MR
|
Mouser Electronics | Surface Mount Fuses 125VAC 2A .0367ohms 453 NANO2 RoHS: Compliant | 6002 |
|
$0.5130 / $1.1000 | Buy Now |
DISTI #
72244448
|
RS | Fuse, Board Mount, 453 Series, Fast Blow, 2A, 125VAC/DC | Littelfuse 0453002.MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$1.1900 / $1.4900 | Buy Now |
|
Future Electronics | 453 Series Very Fast-Acting 125 V 2 A 6.1 x 2.69 mm NANO2® Subminiature Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5550 / $0.6000 | Buy Now |
|
Future Electronics | 453 Series Very Fast-Acting 125 V 2 A 6.1 x 2.69 mm NANO2® Subminiature Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5550 / $0.6000 | Buy Now |
|
Future Electronics | 453 Series Very Fast-Acting 125 V 2 A 6.1 x 2.69 mm NANO2® Subminiature Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5550 / $0.6050 | Buy Now |
|
Future Electronics | 453 Series Very Fast-Acting 125 V 2 A 6.1 x 2.69 mm NANO2® Subminiature Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5550 / $0.6050 | Buy Now |
|
Bristol Electronics | 614 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0453002.MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0453002.MR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; PSE; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for 0453002.MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0453002.MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0448002.NR | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0453002.MR vs 0448002.NR |
R451002.L | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0453002.MR vs R451002.L |
0453002.MRL | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0453002.MR vs 0453002.MRL |
0453002. | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, LEAD FREE | Littelfuse Inc | 0453002.MR vs 0453002. |
TR2/6125FA2A | Electric Fuse, Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Cooper Industries | 0453002.MR vs TR2/6125FA2A |
0451002.MRL | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0453002.MR vs 0451002.MRL |