Part Details for 0453020.MR by Littelfuse Inc
Overview of 0453020.MR by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 0453020.MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8294
|
Newark | Fuse 65V V/Fa Nano2 Rohs 20A/ Tr Rohs Compliant: Yes |Littelfuse 0453020.MR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9160 / $1.1600 | Buy Now |
DISTI #
F8253TR-ND
|
DigiKey | FUSE BRD MNT 20A 65VAC 65VDC SMD Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0295 | Buy Now |
DISTI #
576-0453020.MR
|
Mouser Electronics | Surface Mount Fuses FUSE 65V V/FA NANO2 ROHS 20A RoHS: Compliant | 0 |
|
$0.9590 / $2.0600 | Order Now |
|
Ozdisan Elektronik | FUSE 65V V/FA NANO2 20A | 0 |
|
$2.0859 / $2.2945 | RFQ |
Part Details for 0453020.MR
0453020.MR CAD Models
0453020.MR Part Data Attributes
|
0453020.MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0453020.MR
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 65 VDC: 150 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 154 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 100 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 65 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CE; CUL; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 20 s |
Alternate Parts for 0453020.MR
This table gives cross-reference parts and alternative options found for 0453020.MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0453020.MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0453020.NRSN | ELECTRIC FUSE | Littelfuse Inc | 0453020.MR vs 0453020.NRSN |
0453020.NR | Electric Fuse, | Littelfuse Inc | 0453020.MR vs 0453020.NR |
0451020.MRL | Electric Fuse, | Littelfuse Inc | 0453020.MR vs 0451020.MRL |