Part Details for 045303.5MRSN by Littelfuse Inc
Overview of 045303.5MRSN by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for 045303.5MRSN
045303.5MRSN CAD Models
045303.5MRSN Part Data Attributes:
|
045303.5MRSN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
045303.5MRSN
Littelfuse Inc
ELECTRIC FUSE, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 045303.5MRSN
This table gives cross-reference parts and alternative options found for 045303.5MRSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 045303.5MRSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCPFP3.5A125V | Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, | SPC Multicomp | 045303.5MRSN vs MCPFP3.5A125V |
SF-2410FP350W-2 | Fixed Resistor - Fusible, 0.022ohm, Surface Mount, 2410, CHIP | Bourns Inc | 045303.5MRSN vs SF-2410FP350W-2 |
CQ12LT3.50 | Electric Fuse, | Conquer Electronics Co Ltd | 045303.5MRSN vs CQ12LT3.50 |
SF-2410FP350T-2 | Electric Fuse, Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Bourns Inc | 045303.5MRSN vs SF-2410FP350T-2 |
045203.5MRSN | Electric Fuse | Littelfuse Inc | 045303.5MRSN vs 045203.5MRSN |
049103.5MAT1HF | Electric Fuse, Very Fast Blow, 3.5A, PICO, | Littelfuse Inc | 045303.5MRSN vs 049103.5MAT1HF |
049103.5NAT1 | Electric Fuse, Very Fast Blow, 3.5A, PICO, | Littelfuse Inc | 045303.5MRSN vs 049103.5NAT1 |
SEF3.50 | Electric Fuse, Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Conquer Electronics Co Ltd | 045303.5MRSN vs SEF3.50 |
049103.5MRT1HF | Electric Fuse, Very Fast Blow, 3.5A, PICO, | Littelfuse Inc | 045303.5MRSN vs 049103.5MRT1HF |
MCR-31/2 | Electric Fuse, Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, | Cooper Industries | 045303.5MRSN vs MCR-31/2 |