Part Details for 0454.500NR by Littelfuse Inc
Overview of 0454.500NR by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0454.500NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2970
|
Newark | Fuse 125V Sb Nano2 Rohs .500A/ Tr |Littelfuse 0454.500NR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7150 / $0.7700 | Buy Now |
DISTI #
0454.500NR-ND
|
DigiKey | FUSE BRD MT 500MA 125VAC/VDC SMD Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7044 | Buy Now |
DISTI #
576-0454.500NR
|
Mouser Electronics | Surface Mount Fuses 125VAC 0.5A .7ohms 454 NANO2 RoHS: Compliant | 0 |
|
$0.7420 | Order Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 500MA 125VAC/VDC | 0 |
|
$1.6986 / $1.8685 | RFQ |
Part Details for 0454.500NR
0454.500NR CAD Models
0454.500NR Part Data Attributes:
|
0454.500NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0454.500NR
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
Alternate Parts for 0454.500NR
This table gives cross-reference parts and alternative options found for 0454.500NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0454.500NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0454.500MRSN | Electric Fuse | Littelfuse Inc | 0454.500NR vs 0454.500MRSN |
0454.500NRSN | Electric Fuse | Littelfuse Inc | 0454.500NR vs 0454.500NRSN |
0454.500 | Electric Fuse, Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 0454.500NR vs 0454.500 |
0454.500MR | Electric Fuse, Time Lag Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0454.500NR vs 0454.500MR |