Part Details for 0454001.NR by Littelfuse Inc
Overview of 0454001.NR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0454001.NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2972
|
Newark | Fuse 125V Sb Nano2 Rohs 1A/ Tr |Littelfuse 0454001.NR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7150 / $0.7700 | Buy Now |
DISTI #
0454001.NR-ND
|
DigiKey | FUSE BRD MNT 1A 125VAC/VDC 2SMD Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7044 | Buy Now |
DISTI #
576-0454001.NR
|
Mouser Electronics | Surface Mount Fuses 125VAC 1A .225ohms 454 NANO2 RoHS: Compliant | 0 |
|
$0.7420 | Order Now |
DISTI #
0454001.NR
|
TTI | Surface Mount Fuses 125VAC 1A .225ohms 454 NANO2 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.7040 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1A 125VAC/VDC 2SMD | 0 |
|
$1.6789 / $1.8468 | RFQ |
Part Details for 0454001.NR
0454001.NR CAD Models
0454001.NR Part Data Attributes
|
0454001.NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0454001.NR
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
Alternate Parts for 0454001.NR
This table gives cross-reference parts and alternative options found for 0454001.NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0454001.NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0454001.NRSN | Electric Fuse | Littelfuse Inc | 0454001.NR vs 0454001.NRSN |