-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2647
|
Newark | Fuse, Slow Blow, 4A, Smd, Fuse Current:4A, Product Range:Nano2 Slo-Blo 454 Series, Voltage Rating Vac:125V, Voltage Rating V Dc:32V, Blow Characteristic:Slow Blow, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Breaking Rohs Compliant: Yes |Littelfuse 0454004.MR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 1841 |
|
$1.6500 / $1.7600 | Buy Now |
DISTI #
12J3697
|
Newark | Fuse, Smd, 4A, Time Delay, Fuse Current:4A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 Slo-Blo 454 Series, Fuse Type:Time Delay Rohs Compliant: Yes |Littelfuse 0454004.MR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 57 |
|
$0.9180 / $1.8000 | Buy Now |
DISTI #
F3659CT-ND
|
DigiKey | FUSE BRD MNT 4A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14701 In Stock |
|
$0.6974 / $1.7700 | Buy Now |
DISTI #
576-0454004.MR
|
Mouser Electronics | Surface Mount Fuses 125VAC 4A .0186ohms 454 NANO2 RoHS: Compliant | 4285 |
|
$0.6970 / $1.5900 | Buy Now |
DISTI #
E02:0323_00180976
|
Arrow Electronics | Fuse Chip Slow Blow Acting 4A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2419 | Europe - 9000 |
|
$0.8298 | Buy Now |
DISTI #
V79:2366_27060887
|
Arrow Electronics | Fuse Chip Slow Blow Acting 4A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL Min Qty: 1 Package Multiple: 1 Date Code: 1810 | Americas - 5000 |
|
$0.5960 / $1.0228 | Buy Now |
DISTI #
V72:2272_06410029
|
Arrow Electronics | Fuse Chip Slow Blow Acting 4A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2204 Container: Cut Strips | Americas - 221 |
|
$1.0330 / $1.0629 | Buy Now |
DISTI #
71880233
|
RS | FUSE, SURFACE MOUNT, 4 A, 454 SERIES, 125 VAC 125 VDC, TIME DELAY SMD | Littelfuse 0454004.MR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 792 |
|
$1.4200 / $1.7700 | Buy Now |
|
Future Electronics | 454 Series Slo-Blo 125 V 4 A 6.1 x 2.69 mm NANO2® Surface Mount Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6100 / $0.6600 | Buy Now |
|
Quest Components | FUSE,4A,125V,SLOW BLOW,SMD,2410-CASE,SILVER PLATED | 800 |
|
$1.1220 / $2.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0454004.MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0454004.MR
Littelfuse Inc
Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 34 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
This table gives cross-reference parts and alternative options found for 0454004.MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0454004.MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0454004.NR | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 0454004.MR vs 0454004.NR |