-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 25A, 125VAC, 100VDC, 100A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F4171CT-ND
|
DigiKey | FUSE BRD MT 25A 125VAC 72VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3387 In Stock |
|
$2.6361 / $6.1200 | Buy Now |
DISTI #
576-0456025.ER
|
Mouser Electronics | Surface Mount Fuses 125VAC 25A .00192ohms 456 NANO2 RoHS: Compliant | 1933 |
|
$2.6400 / $4.4900 | Buy Now |
|
Future Electronics | 456 Series Fast-Acting 125 V 25 A 10.1 x 3.05 mm NANO2® SMT Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.7200 | Buy Now |
|
Future Electronics | 456 Series Fast-Acting 125 V 25 A 10.1 x 3.05 mm NANO2® SMT Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1619 Partner Stock |
|
$1.8900 / $3.3700 | Buy Now |
|
Quest Components | 1880 |
|
$2.8815 / $5.7630 | Buy Now | |
DISTI #
0456025.ER.
|
TTI | Surface Mount Fuses 25A 125V VERY FAST ACTING pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 2040 In Stock |
|
$4.3000 | Buy Now |
DISTI #
0456025.ER
|
TTI | Surface Mount Fuses 125VAC 25A .00192ohms 456 NANO2 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$2.6100 / $2.7200 | Buy Now |
DISTI #
0456025.ER
|
TME | Fuse: fuse, quick blow, 25A, 125VAC, SMD, ceramic, 10.1x3.12x3.12mm Min Qty: 2500 | 0 |
|
$4.1100 | RFQ |
|
CHIPMALL.COM LIMITED | SMD Fuse 25A 125V SMD,10.1x3.1mm Fuses ROHS | 2350 |
|
$0.5045 / $0.9241 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0456025.ER
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0456025.ER
Littelfuse Inc
Electric Fuse, Very Fast Blow, 25A, 125VAC, 100VDC, 100A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 72 VDC: 500 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 3.05 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 10.08 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 45 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 100 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 72 V | |
Reference Standard | CSA; CUL; PSE; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 0456025.ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0456025.ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0456025.DR | Electric Fuse, Very Fast Blow, 25A, 125VAC, 100VDC, 100A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0456025.ER vs 0456025.DR |