-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 30A, 125VAC, 72VDC, 100A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC3498
|
Newark | Fuse, Smd, 30A, Very Fast Acting, Fuse Current:30A, Product Range:Nano2 456 Series, Voltage Rating Vac:125V, Voltage Rating V Dc:72V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:100A, Rohs Compliant: Yes |Littelfuse 0456030.ER Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 2500 |
|
$2.7200 | Buy Now |
DISTI #
74M5583
|
Newark | Fuse, Smd, 30A, V Fast Acting, Fuse Current:30A, Product Range:Nano2 456 Series, Voltage Rating Vac:125Vac, Voltage Rating V Dc:32Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:100A, Rohs Compliant: Yes |Littelfuse 0456030.ER Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 320 |
|
$2.5000 / $5.0000 | Buy Now |
DISTI #
01P9331
|
Newark | Fuse, Smd, 30A, Fuse Current:30A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:-, Fuse Case Style:10.6Mm X 3.25Mm, Product Range:Nano2 456 Series, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Littelfuse 0456030.ER Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 515 |
|
$2.5000 / $5.0000 | Buy Now |
DISTI #
28X4582
|
Newark | Fuse, Smd, 30A, Full Reel, Fuse Current:30A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125V, Voltage Rating Vdc:-, Fuse Case Style:10.6Mm X 3.25Mm, Product Range:Nano2 456 Series, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Littelfuse 0456030.ER Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1200 | Buy Now |
DISTI #
F3345CT-ND
|
DigiKey | FUSE BRD MT 30A 125VAC 72VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6552 In Stock |
|
$2.1162 / $4.9100 | Buy Now |
DISTI #
576-0456030.ER
|
Mouser Electronics | Surface Mount Fuses 125VAC 30A .00132ohms 456 NANO2 RoHS: Compliant | 7862 |
|
$2.1200 / $4.1200 | Buy Now |
|
Future Electronics | 456 Series Fast-Acting 125 V 30 A 10.10 x 3.05 mm NANO2Ā® SMT Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$2.0800 | Buy Now |
|
Future Electronics | 456 Series Fast-Acting 125 V 30 A 10.10 x 3.05 mm NANO2Ā® SMT Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.0800 | Buy Now |
|
Future Electronics | 456 Series Fast-Acting 125 V 30 A 10.10 x 3.05 mm NANO2Ā® SMT Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.0800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 2480 |
|
$1.3776 / $3.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0456030.ER
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0456030.ER
Littelfuse Inc
Electric Fuse, Very Fast Blow, 30A, 125VAC, 72VDC, 100A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 72 VDC: 500 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 3.05 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 10.08 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 81 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 100 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 72 V | |
Reference Standard | CSA; CUL; PSE; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 0456030.ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0456030.ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0456030.DR | Electric Fuse, Very Fast Blow, 30A, 125VAC, 72VDC, 100A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0456030.ER vs 0456030.DR |