Part Details for 0456040.DRSD by Littelfuse Inc
Overview of 0456040.DRSD by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0456040.DRSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3782
|
Newark | Fuse, Smd, Fast Acting, 40A, 125V, 4818, Fuse Current:40A, Blow Characteristic:Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:4818 [1245 Metric], Product Range:Nano2 456Sd Series Rohs Compliant: Yes |Littelfuse 0456040.DRSD Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.6300 | Buy Now |
DISTI #
02AH3783
|
Newark | Fuse, Smd, Fast Acting, 40A, 125V, 4818, Fuse Current:40A, Blow Characteristic:Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:4818 [1245 Metric], Product Range:Nano2 456Sd Series Rohs Compliant: Yes |Littelfuse 0456040.DRSD Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6800 / $3.4300 | Buy Now |
DISTI #
F12072CT-ND
|
DigiKey | FUSE BRD MT 40A 125VAC 75VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4639 In Stock |
|
$2.5925 / $6.0700 | Buy Now |
DISTI #
576-0456040.DRSD
|
Mouser Electronics | Surface Mount Fuses 40A 125V HI CURRENT RoHS: Compliant | 2488 |
|
$2.5600 / $5.8700 | Buy Now |
|
Future Electronics | Surface Mount Fuses 40A 125V HI CURRENT RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$2.6500 | Buy Now |
DISTI #
3106999
|
element14 Asia-Pacific | FUSE, SMD, FAST ACTING, 40A, 125V, 4818 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.7984 / $6.0701 | Buy Now |
DISTI #
3106999
|
Farnell | FUSE, SMD, FAST ACTING, 40A, 125V, 4818 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 5 Days Container: Cut Tape | 0 |
|
$3.7975 / $6.4832 | Buy Now |
|
LCSC | 40A 125V 75V SMD12.2x4.5mm Fuses ROHS | 58 |
|
$1.2578 / $2.0276 | Buy Now |
|
Ozdisan Elektronik | FUSE 40A 125VAC NANO SMD | 0 |
|
$5.1720 / $5.6892 | RFQ |
Part Details for 0456040.DRSD
0456040.DRSD CAD Models
0456040.DRSD Part Data Attributes:
|
0456040.DRSD
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0456040.DRSD
Littelfuse Inc
Electric Fuse, Fast Blow, 40A, 125VAC, 75VDC, 100A (IR), Surface Mount, NANO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 60 SEC AT 200% RATED CURRENT, RATED BREAKING CAPACITY AT 75 VDC: 600 A | |
Blow Characteristic | FAST | |
Body Breadth | 4.5 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 12.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 1700 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 100 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 75 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |