-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 40A, 60VDC, 600A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y8072
|
Newark | Fuse, Smd, 40A, V Fast Acting, Fuse Current:40A, Product Range:Nano2 456 Series, Voltage Rating Vac:-, Voltage Rating V Dc:60Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:-, Breaking Rohs Compliant: Yes |Littelfuse 0456040.DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1295 |
|
$3.1000 / $6.1900 | Buy Now |
DISTI #
64R8027
|
Newark | Fuse, Smd, 40A, V Fast Acting, Fuse Current:40A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:72Vdc, Fuse Case Style:12.5Mm X 4.5Mm, Product Range:Nano2 456 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Littelfuse 0456040.DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 952 |
|
$2.4400 | Buy Now |
DISTI #
08AC3499
|
Newark | Fuse, Smd, 40A, Very Fast Acting, Fuse Current:40A, Product Range:Nano2 456 Series, Voltage Rating Vac:-, Voltage Rating V Dc:72V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:-, Breaking Rohs Compliant: Yes |Littelfuse 0456040.DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 4500 |
|
$3.1000 / $3.1400 | Buy Now |
DISTI #
28X4583
|
Newark | Fuse, Smd, 40A, V Fast Acting, Full Reel, Fuse Current:40A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:72V, Fuse Case Style:12.5Mm X 4.5Mm, Product Range:Nano2 456 Series, Smd Fuse Type:Brick Fuse Rohs Compliant: Yes |Littelfuse 0456040.DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5700 / $2.6200 | Buy Now |
DISTI #
F3364CT-ND
|
DigiKey | FUSE BOARD MOUNT 40A 60VDC 2SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2513 In Stock |
|
$2.6184 / $6.0700 | Buy Now |
DISTI #
576-0456040.DR
|
Mouser Electronics | Surface Mount Fuses VAC 40A .00105ohms 456 NANO2 RoHS: Compliant | 1239 |
|
$2.7000 / $5.4800 | Buy Now |
DISTI #
72244456
|
RS | Fuse, NANO 456 Series, Surface Mount, Fast Blow, 60VDC, 40A | Littelfuse 0456040.DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1480 |
|
$5.5200 / $6.0700 | Buy Now |
|
Future Electronics | 465 Series Very Fast-Acting 60 V 40 A 12.5 x 4.45 mm SMT NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$1.3700 | Buy Now |
|
Future Electronics | 465 Series Very Fast-Acting 60 V 40 A 12.5 x 4.45 mm SMT NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$2.6500 | Buy Now |
|
Future Electronics | 465 Series Very Fast-Acting 60 V 40 A 12.5 x 4.45 mm SMT NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$2.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0456040.DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0456040.DR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 40A, 60VDC, 600A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 4.445 mm | |
Body Height | 4.445 mm | |
Body Length or Diameter | 12.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 191 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 180 A | |
Rated Current | 40 A | |
Rated Voltage(DC) | 72 V | |
Reference Standard | CSA; CUL; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |