-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 50A, 125VAC, 75VDC, 100A (IR), Surface Mount, NANO,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3784
|
Newark | Fuse, Smd, Fast Acting, 50A, 125V, 4818, Fuse Current:50A, Blow Characteristic:Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:4818 [1245 Metric], Product Range:Nano2 456Sd Series Rohs Compliant: Yes |Littelfuse 0456050.DRSD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 228 |
|
$2.7900 | Buy Now |
DISTI #
02AH3785
|
Newark | Fuse, Smd, Fast Acting, 50A, 125V, 4818, Fuse Current:50A, Blow Characteristic:Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:4818 [1245 Metric], Product Range:Nano2 456Sd Series Rohs Compliant: Yes |Littelfuse 0456050.DRSD Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0600 / $3.9100 | Buy Now |
DISTI #
F12073CT-ND
|
DigiKey | FUSE BRD MT 50A 125VAC 75VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2946 In Stock |
|
$2.9890 / $6.9300 | Buy Now |
DISTI #
576-0456050.DRSD
|
Mouser Electronics | Surface Mount Fuses 50A 125V HI CURRENT RoHS: Compliant | 763 |
|
$3.0000 / $6.7000 | Buy Now |
|
Future Electronics | 456SD Series 75 V 50 A Surface Mount Fast Acting Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$3.0500 / $3.6600 | Buy Now |
DISTI #
0456050.DRSD
|
TTI | Surface Mount Fuses 50A 125V HI CURRENT RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$2.9700 | Buy Now |
|
Chip Stock | 15000 |
|
RFQ | ||
DISTI #
3995103
|
Farnell | SMD FUSE, FAST ACTING, 50A, 125VAC RoHS: Compliant Min Qty: 1500 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.2099 | Buy Now |
DISTI #
3995103RL
|
Farnell | SMD FUSE, FAST ACTING, 50A, 125VAC RoHS: Compliant Min Qty: 1500 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$3.2099 | Buy Now |
|
LCSC | 50A 125V 75V SMD12.2x4.5mm Fuses ROHS | 5 |
|
$1.9694 / $2.0798 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0456050.DRSD
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0456050.DRSD
Littelfuse Inc
Electric Fuse, Fast Blow, 50A, 125VAC, 75VDC, 100A (IR), Surface Mount, NANO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 60 SEC AT 200% RATED CURRENT, RATED BREAKING CAPACITY AT 75 VDC: 600 A | |
Blow Characteristic | FAST | |
Body Breadth | 4.5 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 12.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 2700 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 100 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 75 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |