-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 60A, 250VAC, 80VDC, 150A (IR), Surface Mount, NANO,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-0456060.DRSDECT-ND
|
DigiKey | FUSE BRD MT 60A 250VAC 80VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
629 In Stock |
|
$3.1088 / $7.2100 | Buy Now |
DISTI #
576-0456060.DRSDE
|
Mouser Electronics | Surface Mount Fuses 60A 250V FAST ACTING RoHS: Compliant | 2189 |
|
$3.1800 / $6.9700 | Buy Now |
|
Future Electronics | Surface Mount Fuses FUSE 250V V/FA NANO2 ROHS 60A RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$3.0200 | Buy Now |
DISTI #
0456060.DRSDE
|
TTI | Surface Mount Fuses 60A 250V FAST ACTING RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$3.0800 / $3.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0456060.DRSDE
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0456060.DRSDE
Littelfuse Inc
Electric Fuse, Fast Blow, 60A, 250VAC, 80VDC, 150A (IR), Surface Mount, NANO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 60 SEC AT 200% RATED CURRENT; RATED BREAKING CAPACITY AT 80 VDC: 600 A | |
Blow Characteristic | FAST | |
Body Breadth | 4.5 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 12.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
Joule Integral-Nom | 4260 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 150 A | |
Rated Current | 60 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CUL; CSA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |