Part Details for 0456080001 by Molex
Overview of 0456080001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0456080001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0456080001
|
Avnet Americas | Conn Wire to Board HDR 16 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0456080001) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Container: Tray | 0 |
|
RFQ | |
DISTI #
0456080001
|
Avnet Americas | Conn Wire to Board HDR 16 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0456080001) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Container: Tray | 0 |
|
RFQ | |
DISTI #
0456080001
|
Avnet Americas | Conn Wire to Board HDR 16 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0456080001) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Container: Tray | 0 |
|
RFQ | |
DISTI #
0456080001
|
Avnet Asia | Conn Wire to Board HDR 16 POS 2.5mm Solder RA Thru-Hole Tray (Alt: 0456080001) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 22 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0456080001
0456080001 CAD Models
0456080001 Part Data Attributes
|
0456080001
Molex
Buy Now
Datasheet
|
Compare Parts:
0456080001
Molex
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |