Part Details for 0456080012 by Molex
Overview of 0456080012 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0456080012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0456080012
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0456080012) RoHS: Compliant Min Qty: 2592 Package Multiple: 2592 Container: Tray | 0 |
|
RFQ | |
DISTI #
0456080012
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0456080012) RoHS: Compliant Min Qty: 2592 Package Multiple: 2592 Container: Tray | 0 |
|
RFQ | |
DISTI #
0456080012
|
Avnet Asia | Conn Shrouded Header HDR 12 POS 2.5mm Solder RA Thru-Hole Tray (Alt: 0456080012) RoHS: Compliant Min Qty: 2592 Package Multiple: 2592 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0456080012
0456080012 CAD Models
0456080012 Part Data Attributes:
|
0456080012
Molex
Buy Now
Datasheet
|
Compare Parts:
0456080012
Molex
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for 0456080012
This table gives cross-reference parts and alternative options found for 0456080012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0456080012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSS-106-02-F-D | Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal | Samtec Inc | 0456080012 vs TSS-106-02-F-D |
FTMH-106-02-H-DV | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0456080012 vs FTMH-106-02-H-DV |
TSW-106-17-H-D | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0456080012 vs TSW-106-17-H-D |
TSW-106-28-L-D-RA | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0456080012 vs TSW-106-28-L-D-RA |
TSW-106-10-T-D | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0456080012 vs TSW-106-10-T-D |
TSW-106-09-G-Q | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0456080012 vs TSW-106-09-G-Q |
TSW-106-29-L-Q | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0456080012 vs TSW-106-29-L-Q |
TSW-106-06-L-Q | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0456080012 vs TSW-106-06-L-Q |
5-146253-6 | CONNECTOR, 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0456080012 vs 5-146253-6 |
HTMS-106-59-L-D | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0456080012 vs HTMS-106-59-L-D |