Part Details for 0456090001 by Molex
Overview of 0456090001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0456090001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0456090001
|
Avnet Americas | Conn Housing RCP 16 POS 2.5mm Crimp ST Bag - Bulk (Alt: 0456090001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0456090001
|
Avnet Americas | Conn Housing RCP 16 POS 2.5mm Crimp ST Bag - Bulk (Alt: 0456090001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0456090001
|
Avnet Americas | Conn Housing RCP 16 POS 2.5mm Crimp ST Bag - Bulk (Alt: 0456090001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0456090001
|
Avnet Asia | Conn Housing RCP 16 POS 2.5mm Crimp ST Bag (Alt: 0456090001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 38 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0456090001
0456090001 CAD Models
0456090001 Part Data Attributes
|
0456090001
Molex
Buy Now
Datasheet
|
Compare Parts:
0456090001
Molex
Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0456090001
This table gives cross-reference parts and alternative options found for 0456090001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0456090001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-534972-4 | 16 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 0456090001 vs 1-534972-4 |
7-174007-5 | 16 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 0456090001 vs 7-174007-5 |
MDF7-16D-2.54DSA01 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | 0456090001 vs MDF7-16D-2.54DSA01 |