Part Details for 045701-0006 by ITT Interconnect Solutions
Overview of 045701-0006 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 045701-0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Miniature Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
44 In Stock |
|
$31.4100 / $54.0600 | Buy Now |
DISTI #
76477101
|
Verical | Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 42 |
|
$55.1626 / $67.8294 | Buy Now |
DISTI #
KPT06F84S
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 80 In Stock |
|
$37.9300 / $48.4600 | Buy Now |
|
Master Electronics | Conn Miniature Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
44 In Stock |
|
$31.4100 / $54.0600 | Buy Now |
Part Details for 045701-0006
045701-0006 CAD Models
045701-0006 Part Data Attributes:
|
045701-0006
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
045701-0006
ITT Interconnect Solutions
PLUG STR 8-4POS 16AWG SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 045701-0006
This table gives cross-reference parts and alternative options found for 045701-0006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 045701-0006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3116F8-4S | 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | SOURIAU-SUNBANK | 045701-0006 vs MS3116F8-4S |