Part Details for 0458440004 by Molex
Overview of 0458440004 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0458440004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7543-ND
|
DigiKey | CONN EDGE DUAL FMALE 16POS GOLD Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3606 In Stock |
|
$8.0514 / $11.4300 | Buy Now |
DISTI #
0458440004
|
Avnet Americas | Conn Card Edge F 16 POS 2.5mm Solder ST Thru-Hole Tray - Trays (Alt: 0458440004) RoHS: Compliant Min Qty: 935 Package Multiple: 935 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.6306 / $8.8460 | Buy Now |
DISTI #
MOL45844-0004
|
Heilind Electronics | POWER EDGE ASSY SIGNAL 2 SEG OLDER TAIL | Americas - 0 in Stock |
|
$6.8756 / $7.6762 | Buy Now |
DISTI #
45844-0004
|
TTI | Standard Card Edge Connectors 2.5mm 16 CONTACTS POWER EDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 935 Package Multiple: 11 Container: Tray | Americas - 0 |
|
$6.8800 / $7.3000 | Buy Now |
DISTI #
0458440004
|
Avnet Americas | Conn Card Edge F 16 POS 2.5mm Solder ST Thru-Hole Tray - Trays (Alt: 0458440004) RoHS: Compliant Min Qty: 935 Package Multiple: 935 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.6306 / $8.8460 | Buy Now |
DISTI #
0458440004
|
Avnet Americas | Conn Card Edge F 16 POS 2.5mm Solder ST Thru-Hole Tray - Trays (Alt: 0458440004) RoHS: Compliant Min Qty: 935 Package Multiple: 935 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.6306 / $8.8460 | Buy Now |
Part Details for 0458440004
0458440004 CAD Models
0458440004 Part Data Attributes
|
0458440004
Molex
Buy Now
Datasheet
|
Compare Parts:
0458440004
Molex
Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |